Philips 8720169299092 Idris Ceiling Floodlight GU10 White IP44 Bathroom Use

MPN
8720169299092
Brand
Philips
Order Code
05-9682
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £46.00 £39.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Philips offers the Idris 8720169299092, a ceiling floodlight in white, designed for indoor lighting. This spotlight fixture supports GU10 bulbs, providing focused illumination ideal for accenting specific areas. Typical applications include use as ceiling spotlights in kitchens, hallways, and living spaces.
Type Ceiling floodlight
Housing colour White
Dimmable Yes
IP Rating IP44
Energy efficiency rating n.a
Base GU10
Degree of protection (IP), rear side IP44
Degree of protection (NEMA) IP44
Dimensions (L x W x H) 240.00 x 83.00 x 119.00mm
Height/depth 119.00mm
Housing Material Metal
Length 240.00mm
Light outlet bulb included
Nominal Voltage 230V
Protection class according to IEC 61140 I
Suitable for number of light sources 2
Weight 0.43kg
Width 83.00mm

Reviews

Be the first to submit a review

Trustpilot