Philips 8720169299054 Idris Ceiling Floodlight GU10 Black IP44 Bathroom Use

MPN
8720169299054
Brand
Philips
Order Code
05-9680
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £62.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Philips offers the Idris 8720169299054 ceiling floodlight, designed in black with a GU10 fitting. This indoor lighting product is ideal for enhancing ambient lighting with its spotlight functionality. Typically used in residential settings, it adds a modern touch and improves visibility in various areas.
Type Ceiling floodlight
Colour Black
Dimmable Yes
Voltage 230V
IP Rating IP44
Energy efficiency rating n.a
Base GU10
Dimensions (W x H) 83.00 mm x 222.00 mm
Height 222.00mm
Light bulb included No
Material Metal
Misc Attribute Circular
Number of bulbs 3
Protection Class I
Weight 0.70kg
Width 83.00mm

Reviews

Be the first to submit a review

Trustpilot