Philips 8720169299016 Idris Ceiling Floodlight GU10 Black Bathroom IP44

MPN
8720169299016
Brand
Philips
Order Code
05-9679
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £59.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Philips Idris 8720169299016 Ceiling Floodlight is a versatile indoor lighting fixture designed for modern spaces. This black GU10 spotlight is ideal for ceiling applications, providing focused illumination. It is suitable for both residential and commercial settings where precise lighting is desired.
Type Ceiling floodlight
Colour Black
Dimmable Yes
Voltage 230V
IP Rating IP44
Energy efficiency rating n.a
Base GU10
Dimensions (L x W x H) 442.00 x 83.00 x 119.00 mm
Height 119.00mm
Length 442.00mm
Light bulb included No
Material Metal
Number of bulbs 3
Protection Class I
Weight 0.71kg
Width 83.00mm

Reviews

Be the first to submit a review

Trustpilot