Philips 8720169298972 Idris Ceiling Floodlight GU10 Black IP44 Bathroom

MPN
8720169298972
Brand
Philips
Order Code
05-9677
Country of Origin
China

Discontinued


Philips Idris 8720169298972 ceiling floodlight is a black indoor spotlight featuring a GU10 fitting. This ceiling light is ideal for providing targeted illumination and enhancing the ambience of indoor spaces. The sleek design makes it suitable for both residential and commercial settings, offering versatility in modern lighting solutions.
Type Ceiling floodlight
Colour Black
Voltage 230V
IP Rating IP44
Energy efficiency rating n.a
Base GU10
Dimensions (L x W x H) 100.00 x 83.00 x 109.00 mm
Height 109.00mm
Length 100.00mm
Light bulb included No
Material Metal
Number of bulbs 1
Protection Class I
Weight 0.27kg
Width 83.00mm

Trustpilot