Philips 8720169269453 Spore LED Ceiling Spotlight 3W Stainless Steel

MPN
8720169269453
Brand
Philips
Order Code
05-9665
Country of Origin
China
View Full Product Range (4)

Discontinued


Philips Lighting's 8720169269453 Spore GardenLink is a 3 W LED ceiling spotlight crafted from stainless steel, designed for outdoor decorative use. It provides refined lighting for gardens, enhancing outdoor spaces with its monochrome LED illumination. This garden light is ideal for illuminated garden decoration, offering both functionality and aesthetic appeal.
Type LED ceiling spotlight
Colour Temperature 2700K
IP Rating IP67
Power 3W
Bulb Type LED (monochrome)
Colour Warm white
Dim (L x W x H) 64 x 64 x 40 mm
Energy efficiency rating n.rel.
Factory colour Stainless steel
Height 40mm
Length 64mm
Light bulb included Yes
Material Aluminium
Misc Attribute Circular
Number of bulbs 3
Operating Voltage 24V
Rating per bulb 1W
Total luminous flux 240lm
Width 64mm

Trustpilot