Philips 8720169269439 Grits LED Ceiling Spotlight 4.5W Black Outdoor Set

MPN
8720169269439
Brand
Philips
Order Code
05-9664
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £88.92 £75.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Philips Lighting 8720169269439 is a 4.5 W LED ceiling spotlight in black. This monochrome garden light is ideal for outdoor decoration and illuminated garden decoration. It provides elegant and functional lighting for decorative garden applications.
Type LED ceiling spotlight
Colour Temperature 2700K
Power 4.5W
Bulb Type LED (monochrome)
Colour Warm white
Dim (L x W x H) 81 x 112 x 112 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 112mm
Length 81mm
Light bulb included Yes
Misc Attribute Cube
Number of bulbs 3
Operating Voltage 24V
Rating per bulb 1.5W
Total luminous flux 450lm
Width 112mm

Reviews

Be the first to submit a review

Trustpilot