Philips 8720169269392 Caper GardenLink LED Spotlight 4.5W Black Outdoor

MPN
8720169269392
Brand
Philips
Order Code
05-9662
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £79.05 £67.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Philips Lighting 8720169269392 is a 4.5 W LED ceiling spotlight with a black finish. This decorative garden light is ideal for outdoor decoration, providing subtle illumination for garden spaces. The Caper GardenLink is perfect for enhancing outdoor aesthetics with its monochrome lighting.
Type LED ceiling spotlight
Colour Temperature 2700K
Power 4.5W
Bulb Type LED (monochrome)
Colour Warm white
Dim (L x W x H) 61 x 74 x 270 mm
Energy efficiency rating n.rel.
Factory colour Black
Feed length 5m
Height 270mm
Length 61mm
Light bulb included Yes
Material Plastic
Misc Attribute Circular
Number of bulbs 3
Operating Voltage 24V
Rating per bulb 1.5W
Total luminous flux 450lm
Width 74mm

Reviews

Be the first to submit a review

Trustpilot