Philips 8720169269354 Gardenlink Extension Cable 24V 10m Black IP65

Image Representative of Range

Philips 8720169269354 Gardenlink Extension Cable 24V 10m Black IP65

Order Code:

05-9660

Brand: Philips MPN: 8720169269354
Qty Unit Price (Ex VAT)
1+ £25.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Philips Lighting offers the 24 V GardenLink extension cable, model 8720169269354, in a 10-metre black design. This durable extension cable is ideal for outdoor lighting applications. Enhance your garden's beauty with reliable connectivity for your lighting system.
Type Extension cable
IP Rating IP65
(Ø) 19mm
Cable Length 10m
Dim (Ø x L) 19 mm x 10000 mm
Energy efficiency rating n.rel.
Factory colour Black
Length 10m
Light bulb included No
Material Plastic
Operating Voltage 24V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot