Philips 8720169269330 Gardenlink Extension Cable 24V 5m Black IP65

Image Representative of Range

Philips 8720169269330 Gardenlink Extension Cable 24V 5m Black IP65

MPN
8720169269330
Brand
Philips
Order Code
05-9659
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Philips Lighting offers the GardenLink extension cable, model number 8720169269330, as a versatile outdoor solution. This 24 V, 5 m black cable is ideal for extending lighting setups in gardens and outdoor spaces. Designed for reliability, it enhances flexibility in positioning your Philips Lighting 8720169269330 fixtures.
Type Extension cable
IP Rating IP65
(Ø) 19mm
Cable Length 5m
Dim (Ø x L) 19 mm x 2000 mm
Energy efficiency rating n.rel.
Factory colour Black
Length 2m
Light bulb included No
Material Plastic
Operating Voltage 24V

Reviews

Be the first to submit a review

Trustpilot