Philips 8720169269316 Gardenlink Extension Cable 2m IP65 Black Outdoor Use

Image Representative of Range

Philips 8720169269316 Gardenlink Extension Cable 2m IP65 Black Outdoor Use

MPN
8720169269316
Brand
Philips
Order Code
05-9658
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Philips Lighting manufactures the GardenLink extension cable, model 8720169269316, which is available as a single piece. The black, 24 V cable is designed to extend the reach of your outdoor lighting setup. Typical applications include garden and landscape lighting installations.
Type Extension cable
IP Rating IP65
(Ø) 19mm
Dim (Ø x L) 19 mm x 2000 mm
Energy efficiency rating n.rel.
Factory colour Black
Length 2m
Light bulb included No
Material Plastic
Operating Voltage 24V

Reviews

Be the first to submit a review

Trustpilot