Philips 8720169267213 Radii Solar Outdoor Light Black 1.3W LED Motion Sensor

MPN
8720169267213
Brand
Philips
Order Code
05-9649
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £107.51 £91.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 04/12/2026

Philips Lighting's Radii Solar outdoor free standing light features a monochrome LED with a power of 1.3 W and includes a motion detector. This black garden light is ideal for outdoor decoration, providing illuminated garden decoration thanks to its solar-powered design. The Philips Lighting 8720169267213 is perfect for enhancing any garden environment with decorative garden lighting.
Type Solar outdoor free standing light (+ motion detector)
Colour Temperature 3000K
Power 1.3W
Bulb Type LED (monochrome)
Colour Warm white
Dim (L x W x H) 175 x 175 x 600 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 600mm
Length 175mm
Light bulb included Yes
Light features Incl. motion detector
Material Plastic
Misc Attribute Lantern (suspended)
Number of bulbs 1
Operating Voltage 4V
Protection Class III
Width 175mm

Reviews

Be the first to submit a review

Trustpilot