Philips 8720169266674 Laven LED Pedestal Light 6W Black 600lm IP44

Order Code:

05-9642

Brand: Philips MPN: 8720169266674

Discontinued


Philips Lighting's Laven 8720169266674 is a monochrome LED pedestal light with a power of 6 watts and a sleek black finish. This outdoor lighting solution is perfect for illuminating garden pathways or enhancing the aesthetics of outdoor spaces. It is designed for wall mounting, ideal for both garden and general outdoor lighting applications.
Type LED pedestal light
Colour temperature 2700K
IP Rating IP44
Power 6W
Bulb Type LED (monochrome)
Colour Warm white
Dim (L x W x H) 100 x 100 x 500 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 500mm
Length 100mm
Light bulb included Yes
Luminous Flux 600.00lm
Material Stainless steel
Misc Attribute Tube
Number of bulbs 1
Operating Voltage 230V
Protection Class II
Total luminous flux 600lm
Width 100mm

You may also like


Trustpilot