Philips 8720169204980 Lighting LED Tube T8 13.5W Cool White EyeComfort

MPN
8720169204980
Brand
Philips
Order Code
05-9586
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £30.47 £25.90
10+ £24.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 21/12/2026

Philips Lighting offers an energy-efficient LED bulb model, featuring the EEC rating B, designed with a G13 base and a T8 tube shape. This 13.5-watt cool white LED light bulb, with dimensions of 28 mm in diameter and 1214 mm in length, provides excellent illumination for office environments and commercial spaces. As a monochrome light source, it is ideal for settings requiring consistent and reliable lighting.
Type Tube shape
Colour White
Dimmable No
Base G13
Operating Voltage 230V
Bulb shape T8
Circuits 200000
Colour rendering 865
Colour Rendering Index 80 Ra
Colour Temperature Range 6500K
Diameter 28mm
Dim (Ø x L) 28 mm x 1214 mm
Energy efficiency rating B (A - G)
Length 1214mm
Luminous Flux 2500lm
Misc Attribute T8
Number of bulbs 1
Product lifespan approx 50000h
Radiation Angle 0°
Rating 13.5W
Total luminous flux 2500lm
Version matte
Weight 230g

Reviews

Be the first to submit a review

Trustpilot