Philips 8720169204928 Lighting LED Tube T8 21.5W Energy-Saving Retrofit

MPN
8720169204928
Brand
Philips
Order Code
05-9583
Country of Origin
China
View Full Product Range (5)

Discontinued


Philips Lighting produces the LED (monochrome) light bulb with an F energy efficiency class. This T8 tube-shaped bulb measures 28 mm in diameter and 1214 mm in length, consuming 21.5 watts. It is ideal for bright, energy-saving illumination in commercial or residential environments.
Type Tube shape
Colour White
Dimmable No
Base G13
Operating Voltage 230V
Bulb shape T8
Circuits 200000
Colour rendering 830
Colour Rendering Index 80 Ra
Colour Temperature Range 3000K
Diameter 28mm
Dim (Ø x L) 28 mm x 1214 mm
Energy efficiency rating F (A - G)
Length 1214mm
Luminous Flux 2250lm
Misc Attribute T8
Number of bulbs 1
Product lifespan approx 35000h
Radiation Angle 0°
Rating 21.5W
Total luminous flux 2250lm
Version matte
Weight 0.20kg

Trustpilot