Philips 8720169204881 LED T8 Tube 8W Cool White 28x604mm G13 EEC:E

MPN
8720169204881
Brand
Philips
Order Code
05-9581
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 21/07/2026

Philips Lighting LED (monochrome) is a T8 8 W cool white tube bulb with dimensions of 28 mm by 604 mm. Known for its energy efficiency, it's suitable for various lighting needs in residential and commercial settings. The G13 tube shape is designed to fit standard fluorescent lighting fixtures.
Type Tube shape
Colour White
Dimmable No
Base G13
Operating Voltage 230V
Bulb shape T8
Circuits 200000
Colour rendering 865
Colour Rendering Index 80 Ra
Colour Temperature Range 6500K
Diameter 28mm
Dim (Ø x L) 28 mm x 604 mm
Energy efficiency rating E (A - G)
Length 604mm
Luminous Flux 900lm
Misc Attribute T8
Number of bulbs 1
Product lifespan approx 35000h
Radiation Angle
Rating 8W
Total luminous flux 900lm
Version matte
Weight 120g

Reviews

Be the first to submit a review

Trustpilot