Philips 8720169204782 Lighting LED EEC: E G13 T8 Tube 21.5W Natural White

MPN
8720169204782
Brand
Philips
Order Code
05-9577
Country of Origin
China
View Full Product Range (5)

Discontinued


Philips Lighting offers a LED (monochrome) bulb with an energy efficiency class of E, featuring a G13 tube shape and T8 configuration. This 21.5 W LED bulb provides a natural white light and measures 28 mm in diameter by 1214 mm in length. Ideal for offices and commercial spaces, this Philips Lighting LED is suitable for replacing traditional fluorescent tubes.
Type Tube shape
Colour White
Dimmable No
Base G13
Operating Voltage 230V
Bulb shape T8
Circuits 200000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000K
Diameter 28mm
Dim (Ø x L) 28 mm x 1214 mm
Energy efficiency rating E (A - G)
Length 1214mm
Luminous Flux 2400lm
Misc Attribute T8
Number of bulbs 1
Product lifespan approx 35000h
Radiation Angle 0°
Rating 21.5W
Total luminous flux 2400lm
Version matte
Weight 0.20kg

Trustpilot