Philips 8719514955325 ProjectLine LED Panel 36W Natural White Low Glare

MPN
8719514955325
Brand
Philips
Order Code
05-9570
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £59.29 £50.40
10+ £48.63
50+ £48.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Philips Lighting's 8719514955325 LED panel is a 36 W natural white, recessed lighting solution. It features a sleek design ideal for modern interiors, providing efficient and even illumination. This panel is commonly used in office and commercial spaces for optimal lighting performance.
Type LED panel
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Base LED
Beam angle 120°
Colour Temperature 4000K
Height/depth 1195mm
Housing Material Metal
Lamp type LED (monochrome)
Length 35mm
Light outlet bulb included
Max. system power 36W
Misc Attribute Square
Nominal Voltage 230V
Protection class according to IEC 61140 II
Suitable for number of light sources 1
Weight 2670g
Width 300mm

Reviews

Be the first to submit a review

Trustpilot