Philips 8719514955318 ProjectLine LED Panel 36W Natural White Low Glare

MPN
8719514955318
Brand
Philips
Order Code
05-9569
Country of Origin
China

Discontinued


Philips Lighting's 8719514955318 LED panel offers a natural white light at 36 W, providing efficient and bright illumination. This recessed LED spotlight is ideal for spaces requiring focused lighting with a sleek, unobtrusive design. Common applications include office settings, retail environments, or anywhere crisp, clear lighting is desired.
Type LED panel
Colour White
Power 36W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Base LED
Bulb Type LED (monochrome)
Colour Temperature 4000K
Height 11950mm
Length 34mm
Light bulb included Yes
Luminous Flux 3200lm
Material Metal
Misc Attribute Rectangular
Number of bulbs 1
Protection Class II
Radiation Angle 120°
Total luminous flux 3200lm
Weight 2220g
Width 295mm

Trustpilot