Philips 8719514955295 ProjectLine LED Panel 36W Natural White Low Glare

MPN
8719514955295
Brand
Philips
Order Code
05-9568
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £54.36 £46.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 22/11/2026

Philips Lighting's LED panel, model 8719514955295, features a 36 W power rating and natural white colour. It is ideal for recessed lighting applications, providing a sleek and energy-efficient solution. Commonly used in offices and commercial spaces, this LED panel offers reliable and uniform illumination.
Type LED panel
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Base LED
Beam angle 120°
Colour of light white
Colour of light adjustable white
Colour Temperature 4000K
Height/depth 600mm
Housing Material Metal
Lamp type LED (monochrome)
Length 35mm
Light outlet bulb included
Max. system power 36W
Misc Attribute Square
Nominal Voltage 230V
Power consumption in emergency mode 36W
Protection class according to IEC 61140 II
Suitable for number of light sources 1
Weight 2390g
Width 600mm

Reviews

Be the first to submit a review

Trustpilot