Philips 8719514954618 ProjectLine LED Floodlight 50W Cool White Waterproof

MPN
8719514954618
Brand
Philips
Order Code
05-9563
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £32.30
10+ £30.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Philips Lighting offers the 8719514954618 LED floodlight, a 50 W fixture that emits a cool white light. This durable outdoor floodlight is ideal for garden lighting and general outdoor illumination. It serves as an energy-efficient alternative to traditional halogen spotlights.
Type LED floodlight
Colour Temperature 6500K
IP Rating IP65
Power 50W
Base LED
Bulb Type LED (monochrome)
Colour Cool white
Dim (L x W x H) 183 x 223 x 31 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 31mm
Length 183mm
Light bulb included Yes
Luminous Flux 4750lm
Material Metal
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Total luminous flux 4750lm
Weight 730g
Width 223mm

Reviews

Be the first to submit a review

Trustpilot