Philips 8719514954564 ProjectLine 100W LED Floodlight Waterproof Outdoor

MPN
8719514954564
Brand
Philips
Order Code
05-9559
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £75.65
10+ £72.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Philips Lighting produces the 8719514954564 ProjectLine LED floodlight, a 100 W unit with natural white illumination. This outdoor lighting solution is designed for settings requiring reliable and efficient brightness, such as gardens or building exteriors. The floodlight serves as an energy-efficient alternative to traditional halogen spotlights.
Type LED floodlight
Colour Temperature 4000K
IP Rating IP65
Power 100W
Base LED
Bulb Type LED (monochrome)
Colour Natural white
Dim (L x W x H) 2560 x 3240 x 380 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 380mm
Length 2560mm
Light bulb included Yes
Luminous Flux 9500lm
Material Metal
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Total luminous flux 9500lm
Weight 1720g
Width 3240mm

Reviews

Be the first to submit a review

Trustpilot