Philips 8719514954540 ProjectLine LED Floodlight 50W Natural White Waterproof

MPN
8719514954540
Brand
Philips
Order Code
05-9558
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £34.52 £29.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Philips Lighting 8719514954540 LED floodlight is a 50 W outdoor light offering a natural white glow, ideal for enhancing outdoor spaces. Featuring LED technology, it is energy-efficient and serves as an excellent replacement for traditional halogen floodlights. Typical applications include illuminating gardens, driveways, and building exteriors for both security and aesthetic purposes.
Type LED floodlight
Colour Temperature 4000K
IP Rating IP65
Power 50W
Base LED
Bulb Type LED (monochrome)
Colour Natural white
Dim (L x W x H) 1830 x 2230 x 310 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 310mm
Length 1830mm
Light bulb included Yes
Luminous Flux 4750lm
Material Metal
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Total luminous flux 4750lm
Weight 730g
Width 2230mm

Reviews

Be the first to submit a review

Trustpilot