Philips 8719514954496 ProjectLine LED Floodlight 10W Waterproof Outdoor

MPN
8719514954496
Brand
Philips
Order Code
05-9555
Country of Origin
China
View Full Product Range (19)

Discontinued


Philips Lighting offers the 8719514954496 LED floodlight, providing energy-efficient outdoor illumination with a natural white light output. This 10 W LED floodlight is ideal for garden lighting and enhances security with its bright and reliable performance. Suitable for replacing traditional halogen spotlights, it is perfect for various outdoor applications, including pathways and driveways.
Type LED floodlight
Colour Temperature 4000K
IP Rating IP65
Power 10W
Base LED
Bulb Type LED (monochrome)
Colour Natural white
Dim (L x W x H) 1020 x 1070 x 280 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 280mm
Length 1020mm
Light bulb included Yes
Luminous Flux 950lm
Material Metal
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Total luminous flux 950lm
Weight 300g
Width 1070mm

Trustpilot