Philips 8719514954458 ProjectLine 30W LED Floodlight Warm White Waterproof

MPN
8719514954458
Brand
Philips
Order Code
05-9553
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £42.87 £36.44
10+ £35.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Philips Lighting offers the ProjectLine 8719514954458 LED floodlight, a robust 30 W solution providing warm white illumination. This energy-efficient LED floodlight is ideal for outdoor lighting applications, such as gardens or patios. Its design replaces traditional halogen spotlights, delivering bright and reliable performance for various outdoor areas.
Type LED floodlight
Colour Temperature 3000K
IP Rating IP65
Power 30W
Base LED
Bulb Type LED (monochrome)
Colour Warm white
Dim (L x W x H) 183 x 185 x 56 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 56mm
Length 183mm
Light bulb included Yes
Light features Incl. motion detector
Luminous Flux 2700lm
Material Metal
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Total luminous flux 2700lm
Weight 570g
Width 185mm

Reviews

Be the first to submit a review

Trustpilot