Philips 8719514954441 ProjectLine LED Floodlight 30W Waterproof Outdoor

MPN
8719514954441
Brand
Philips
Order Code
05-9552
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £26.03 £22.13
10+ £21.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Philips Lighting's 8719514954441 LED floodlight offers a 30 W warm white illumination, ideal for outdoor settings. This energy-efficient floodlight provides ample lighting for gardens and enhances outdoor security. It serves as an excellent replacement for traditional halogen floodlights.
Type LED floodlight
Colour Temperature 3000K
IP Rating IP65
Power 30W
Base LED
Bulb Type LED (monochrome)
Colour Warm white
Dim (L x W x H) 183 x 223 x 31 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 31mm
Length 183mm
Light bulb included Yes
Luminous Flux 2700lm
Material Metal
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Total luminous flux 2700lm
Weight 550g
Width 223mm

Reviews

Be the first to submit a review

Trustpilot