Philips 8719514954434 ProjectLine LED Floodlight 50W Warm White Waterproof

MPN
8719514954434
Brand
Philips
Order Code
05-9551
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £46.60
10+ £44.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Philips Lighting 8719514954434 is a 50 W LED floodlight providing warm white illumination, suitable for garden and outdoor lighting. As part of the ProjectLine range, it offers an energy-efficient alternative to traditional halogen floodlights. Typically used for illuminating outdoor spaces, it enhances security and aesthetics.
Type LED floodlight
Colour Temperature 3000K
IP Rating IP65
Power 50W
Base LED
Bulb Type LED (monochrome)
Colour Warm white
Dim (L x W x H) 161 x 185 x 28 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 28mm
Length 161mm
Light bulb included Yes
Light features Incl. motion detector
Luminous Flux 4500lm
Material Metal
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Total luminous flux 4500lm
Weight 750g
Width 185mm

Reviews

Be the first to submit a review

Trustpilot