Philips 8719514954410 ProjectLine LED Floodlight 50W Warm White Waterproof

MPN
8719514954410
Brand
Philips
Order Code
05-9549
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £35.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Philips Lighting 8719514954410 LED floodlight is a 50 W, warm white outdoor lighting solution. It provides an energy-efficient alternative to traditional halogen floodlights. Ideal for garden lighting and outdoor installations, this floodlight offers reliable performance and bright illumination.
Type LED floodlight
Colour Temperature 3000K
IP Rating IP65
Power 50W
Base LED
Bulb Type LED (monochrome)
Colour Warm white
Dim (L x W x H) 153 x 140 x 54 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 54mm
Length 153mm
Light bulb included Yes
Luminous Flux 4500lm
Material Metal
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Total luminous flux 4500lm
Weight 730g
Width 140mm

Reviews

Be the first to submit a review

Trustpilot