Philips 8719514554795 Hue Wireless Switch Easy Lamp Control EU

Image Representative of Range

Philips 8719514554795 Hue Wireless Switch Easy Lamp Control EU

MPN
8719514554795
Brand
WiZ
Order Code
11-0468
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Philips Lighting offers the 8719514554795 WiZ Portable button EU for convenient wireless control. This wireless switch allows remote control of LED lights, enhancing user flexibility. It's ideal for adjusting lighting settings effortlessly around the home.
Type Wireless switch
Dimmable No
Operating Voltage 3V
Data exchange Bidirectional (bi)
Energy efficiency rating n.rel.
Height 25mm
Length 60mm
Power supply (LOV) battery-powered
Series Hue
Transfer Standard (Smart Home) ZigBee
Weight 66g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot