Philips 8719514476936 Tyla Solar Light 1.2W LED Anthracite Motion Sensor

MPN
8719514476936
Brand
Philips
Order Code
05-9543
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £117.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 26/11/2026

Philips Lighting offers the Tyla solar outdoor free-standing light with a power of 1.2 W and warm white illumination. This product, with anthracite finish, is ideal for creating ambient lighting in gardens or pathways. Philips Lighting 8719514476936 provides energy-efficient, sustainable lighting suitable for various outdoor environments.
Type Solar outdoor free standing light
Colour Temperature 3000K
Power 1.2W
Bulb Type LED (monochrome)
Colour Warm white
Coverage max. (width) 10m
Dim (L x W x H) 160 x 158 x 400 mm
Factory colour Anthracite
Height 400mm
Length 160mm
Light bulb included Yes
Material Aluminium
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Protection Class III
Total luminous flux 255lm
Vertical detection angle 120°
Width 158mm

Reviews

Be the first to submit a review

Trustpilot