Philips 8719514465336 Meranti Ceiling Floodlight GU10 White Adjustable Head

MPN
8719514465336
Brand
Philips
Order Code
05-9536
Country of Origin
China
View Full Product Range (8)

Discontinued


Philips manufactures the Meranti 8719514465336 ceiling floodlight, which is a GU10 white fixture. This indoor lighting solution features a ceiling spotlight design, ideal for focused illumination. It's commonly used in modern settings for both residential and commercial applications.
Type Ceiling floodlight
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Base GU10
Colour of light adjustable white
Height/depth 155.00mm
Housing Material Metal
Length 474.00mm
Light outlet bulb included
Nominal Voltage 230V
Protection class according to IEC 61140 I
Suitable for number of light sources 3
Weight 0.63kg

Trustpilot