Philips 8719514465237 Limbali Ceiling Floodlight GU10 Black Adjustable Heads

MPN
8719514465237
Brand
Philips
Order Code
05-9531
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £16.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Philips Limbali 8719514465237 Ceiling floodlight is a sophisticated indoor lighting solution featuring a sleek black finish. This ceiling spotlight uses a GU10 bulb and is ideal for providing focused illumination. It is perfect for highlighting specific areas in residential or commercial settings.
Type Ceiling floodlight
Colour Black
Voltage 230V
Energy efficiency rating n.a
Base GU10
Light bulb included No
Number of bulbs 2

Reviews

Be the first to submit a review

Trustpilot