Philips 8719514430815 RobotPlus LED Desk Light 14W White Dimmable Swivel

MPN
8719514430815
Brand
Philips
Order Code
05-9512
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £104.99 £89.25
10+ £86.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Philips Lighting's RobotPlus DSK601 RD is a 14 W LED desk light in white. Ideal for use as a bedroom light or bedside lamp, it offers efficient illumination for reading or studying. This sleek table lamp also complements dining room lighting schemes.
Type LED desk light
Dimmable Yes
Base LED
Bulb Type LED (monochrome)
Colour White
Colour temperature (Kelvin) 4000K
Depth 360mm
Dimensions (L x W x H) 360 x 160 x 420 mm
Height 420mm
IP Rating IP20
Length 360mm
Light bulb included Yes
Light features Dimmable
Material Metal
Operating Voltage 230V
Power 14W
Protection Class II
Rating per bulb 14.0000000000000W
Total luminous flux 800lm
Weight 1800g
Width 160mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot