Philips 8719514430792 VDTMate DSK501 LED Desk Light 14W White 7-Stage Dimming

MPN
8719514430792
Brand
Philips
Order Code
05-9511
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £235.10
10+ £228.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Philips Lighting's VDTMate DSK501 WK offers a 14 W LED desk light in a sleek white design. This versatile lighting solution is ideal for use as a table lamp, bedside light, or in dining room settings. The energy-efficient LED technology ensures bright yet cost-effective illumination for various environments.
Type LED desk light
Dimmable Yes
Base LED
Bulb Type LED (monochrome)
Colour White
Colour temperature (Kelvin) 2700K
Depth 430mm
Dimensions (L x W x H) 430 x 450 x 410 mm
Height 410mm
IP Rating IP20
Length 430mm
Light bulb included Yes
Light features Dimmable
Material Metal
Operating Voltage 230V
Power 14W
Protection Class II
Rating per bulb 14.0000000000000W
Screen size diagonal (inches) 1.0in
Total luminous flux 600lm
Weight 3200g
Width 450mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot