Philips 8719514417557 LED UTRECHT Pathway Light 1x20W Outdoor

MPN
8719514417557
Brand
Philips
EAN-13
8719514417557
Order Code
19-5143
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £51.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 04/12/2026

Philips 8719514417557 is a robust outdoor lighting solution designed for pathways and gardens. The Philips UTRECHT Path Light Anthracite features an energy-efficient 1x20W high voltage LED, offering reliable illumination for exterior spaces. Engineered for outdoor durability, its construction ensures resistance to the elements, making it well-suited for wall-mounted or standalone garden installations. This versatile luminaire enhances safety and aesthetics in residential or commercial settings while adhering to rigorous outdoor lighting standards.
Type Path lighting
IP Rating IP44
12NC Logistic code(s) 929003187601
AC adapter included No
Adjustable Height No
Adjustable spot head No
Any direction rotation No
Base E-27
Bi-directional light beams No
Bulb lifetime 0 h
Bulb technology N
Centerpiece included No
Colour Anthracite
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Defined light beams No
Depth 120mm
Diffused light effect Yes
Dimensions (L x W x H) 12 x 12 x 80 cm
Dimmable No
Eye comfort No
Fitting/cap type E27
Fixture dimmable No
Height 80cm
International Protection (IP) code IP44
Length 12cm
Light bulb included No
Light source replaceable Yes
Lighting style Contemporary
Material Stainless steel
Net weight 760g
No. of bulbs 1
Package depth 13mm
Package gross weight 930g
Package height 81mm
Package net weight 760g
Package width 13mm
Portable No
Power plug type No plug
Premium quality material Y
Product colour Anthracite, White
Product Type Path lighting
Protection Class I
Protection features Corrosion resistant, Dust resistant
Quantity per pack 1 pc(s)
Remote control included No
Resistant high quality material Yes
Suitable for outdoor areas Garden, Patio
Suitable for up/down mounting No
Suitable location Garden
Total luminous flux 0 lm
USB Charging No
Weatherproof Yes
Weight 0.76kg
Width 12cm

Reviews

Be the first to submit a review

Trustpilot