Philips 8719514417533 LED Outdoor Light Fittings Energy-efficient durable

MPN
8719514417533
Brand
Philips
EAN-13
8719514417533
Order Code
19-5142
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £36.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 04/12/2026

Philips 8719514417533 offers durable and energy-efficient outdoor light fittings designed for various external environments. Known as the Philips Utrecht Base board light, this model accommodates a maximum lamp power of 60 watts, though it is provided without a bulb. Rated with an IP44 ingress protection, it is ideally suited for outdoor use, ensuring resistance against water splashes and solid intrusions. The anthracite finish adds a stylish yet functional element to garden lighting, wall lighting, or pathway illumination applications. Engineers may find this product particularly effective in both residential and commercial outdoor installations, where reliable and efficient lighting is a priority.
Type Path lighting
Colour Temperature 2700K
IP Rating IP44
Power 20.0000000000000W
12NC Logistic code(s) 929003187501
AC adapter included No
Adjustable Height No
Adjustable spot head No
Any direction rotation No
Base E-27
Bi-directional light beams No
Bulb lifetime 0 h
Bulb technology N
Bulb Type Light bulb
Centerpiece included No
Colour Anthracite
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Defined light beams No
Depth 12cm
Diffused light effect Yes
Dimensions (W x H x D) 12 x 45 x 12 cm
Dimmable No
Eye comfort No
Fitting/cap type E27
Fixture dimmable No
Height 45cm
International Protection (IP) code IP44
Length 120mm
Light bulb included No
Light source replaceable Yes
Lighting style Contemporary
Material Stainless steel
Net weight 480g
No. of bulbs 1
Package depth 13mm
Package gross weight 620g
Package height 46mm
Package net weight 480g
Package width 13mm
Portable No
Power plug type No plug
Premium quality material Y
Product colour Anthracite, White
Product Type Path lighting
Protection Class I
Protection features Corrosion resistant, Dust resistant
Quantity per pack 1 pc(s)
Remote control included No
Resistant high quality material Yes
Suitable for outdoor areas Garden, Patio
Suitable for up/down mounting No
Suitable location Garden
Total luminous flux 0 lm
USB Charging No
Weatherproof Yes
Weight 0.48kg
Width 12cm

Reviews

Be the first to submit a review

Trustpilot