Philips Lighting offers the 871951437194100 LED (monochrome) GU10 Reflector bulb, which is a 4.7 W bulb equivalent to a 50 W traditional bulb, providing warm white light. This LED bulb is compact, with dimensions of 50 mm diameter by 56 mm length, making it ideal for spotlighting in both residential and commercial settings. The bulb is designed for energy efficiency, falling within energy efficiency class F on the A-G scale.
| Type |
Reflector bulb |
| Colour |
White |
| Dimmable |
No |
| Base |
GU10 |
| Operating Voltage |
230V |
| 12NC Logistic code(s) |
929001250441 |
| AC input frequency |
50 - 60 Hz |
| AC input voltage |
220-240 V |
| Beam angle (max) |
36° |
| Bulb current |
38mA |
| Bulb lifetime |
15000 h |
| Bulb lifetime (@ 2.7 hrs/day) |
15 year(s) |
| Bulb power |
4.7 W |
| Bulb shape |
Reflector |
| Bulb Type |
LED |
| Circuits |
20000 |
| Colour consistency (SDCM) |
6 |
| Colour rendering |
827 |
| Colour Rendering Index |
80 Ra |
| colour Rendering Index (CRI) |
80 |
| Colour Temperature |
2700 K |
| Colour temperature (max) |
2700 K |
| Colour temperature (min) |
2700 K |
| Colour Temperature Range |
2700K |
| Current Consumption |
52mA |
| Depth |
54mm |
| Diameter |
50mm |
| Dim |
(Ø x L) 50 mm x 56 mm |
| EAN/UPC/GTIN (packaging) |
8719514371941 |
| Energy efficiency class |
F |
| Energy efficiency rating |
F (A - G) |
| EOC code |
871951437194100 |
| Equivalent bulb power |
50 W |
| Equivalent to power rating |
50W |
| Eye comfort |
Yes |
| Fitting/cap type |
GU10 |
| Glass colour |
Transparent |
| Glass type |
Clear |
| Height |
5.4mm |
| Housing Material |
Plastic |
| Input frequency |
50 - 60 Hz |
| Input Voltage |
220 - 240 V |
| Instant full light |
Yes |
| Length |
56mm |
| Light colour |
Warm white |
| Light distribution |
Directional |
| Lumen maintenance factor |
70% |
| Luminous efficacy |
73 lm/W |
| Luminous Flux |
345 lm |
| Material |
Plastic |
| Number of switch cycles |
15000 |
| Operated via |
CB |
| Package depth |
5.3mm |
| Package gross weight |
50g |
| Package height |
12.7mm |
| Package net weight |
30g |
| Package width |
6.3mm |
| Placement supported |
Indoor |
| Power Factor |
0.53 |
| Product lifespan approx |
15000h |
| Product title |
LED 50W GU10 WW 36D ND SRT4 |
| Rated lifetime |
15000 h |
| Rated luminous flux |
380lm |
| Rated peak intensity |
700 cd |
| Rated power |
4.7 W |
| Rating |
4.7W |
| Start-up time |
0.4 s |
| Version |
matte |
| Weight |
27g |
| Width |
5mm |