Philips 871951436146100 LED Bulb 6.5W E14 Warm White 60W Eq. Energy Saving

MPN
871951436146100
Brand
Philips
EAN-13
8719514361461
Order Code
06-1097
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Philips Lighting offers the Classic LED T25 Stablampe, a 6.5 W monochrome LED bulb that effectively replaces a 60 W traditional bulb, providing warm white light. This energy-efficient LED bulb, model 871951436146100, features a compact rod shape with dimensions of 25 mm in diameter and 90 mm in length. Ideal for household or decorative lighting applications, it fits standard E14 sockets and comes in a single pack.
Type Rod shape
Colour Clear
Dimmable No
Base E14
Operating Voltage 230V
12NC Logistic code(s) 929002431991
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 50mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 6.5 W
Bulb shape Luster bulb
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700K
Current Consumption 40mA
Depth 90mm
Diameter 25mm
Dim (Ø x L) 25 mm x 90 mm
EAN/UPC/GTIN (packaging) 8719514361461
Energy efficiency class E
Energy efficiency rating E (A - G)
EOC code 871951436146100
Equivalent bulb power 60 W
Equivalent to power rating 60W
Eye comfort Yes
Finish type Clear
Fitting/cap type E14
Glass colour Transparent
Glass type Clear
Height 9mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 90mm
Light colour Warm white
Light distribution Non-directional
Luminous efficacy 124 lm/W
Luminous Flux 806.00lm
Material Glass
Number of switch cycles 20000
Operated via CB
Package depth 4.6mm
Package gross weight 30g
Package height 12.7mm
Package net weight 10g
Package width 6.3mm
Placement supported Indoor
Power Factor 0.5
Product lifespan approx 15000h
Product title LED classic 60W T25 E14 WW CL ND SRT4
Quantity per pack 1 pc(s)
Radiation Angle 0°
Rated lifetime 15000 h
Rated luminous flux 806lm
Rated power 6.5 W
Rating 6.5W
Start-up time 0.5 s
Total luminous flux 806.00lm
Version clear
Warm-up time to 60% light 0.5 s
Weight 12g
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot