Philips 871951435677100 Hue LED Bulb 2-Pack E14 Warm White Dimmable

MPN
871951435677100
Brand
Philips
EAN-13
8719514356771
Order Code
06-1089
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £37.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Philips Lighting offers the Hue White E14 Luster Doppelpack LED light bulbs in a pack of 2, providing 470 lumens each with an 11.4-watt consumption. These energy-efficient bulbs fit E14 sockets and emit warm white light, suitable for creating cosy atmospheres in homes. The bulbs support wireless and remote control for convenient lighting adjustments.
Type LED (monochrome)
Colour White
Dimmable Yes
Base E14
Operating Voltage 230V
12NC Logistic code(s) 929002440604
AC input voltage 220-240 V
Bulb diameter 4.5cm
Bulb lifetime 25000 h
Bulb power 5.7 W
Bulb shape Luster bulb
Bulb size P45
Bulb technology LED
Bulb Type Integrated LED
colour Rendering Index (CRI) 80
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 80
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Deep dimmable No
Depth 45mm
Diameter 4.5cm
Dimmable with Hue app & switch Yes
EAN/UPC/GTIN (packaging) 8719514356771
Energy efficiency class G
Energy efficiency class (old) G
Energy efficiency rating G (A - G)
Equivalent bulb power 40 W
Fitting/cap type E14
Height 77mm
HomeKit compatibility Yes
Hue bulb(s) included Yes
Included bulb energy efficiency class (old) G
Input Voltage 220-240 V
Instant full light Yes
Interface Bluetooth
IP Rating IP20
Length 45mm
Light colour Soft white
Luminous Flux 470lm
Material Plastic
Mobile operating systems supported Yes
Number of accessories (max) 12
Number of bulbs 2
Number of hue bulb(s) included 2 bulb(s)
Number of switch cycles 50000
Operating relative humidity (H-H) 5 - 95%
Operating temperature (T-T) -20 - 45°C
Package depth 86mm
Package gross weight 120g
Package height 174mm
Package net weight 80g
Package weight 120g
Package width 72mm
Philips Hue app supported Yes
Philips Hue Bluetooth app supported Yes
Power consumption (max) 5.7 W
Power consumption (standby) 0.5 W
Power Factor 0.5
Product colour White
Quantity per pack 2 pc(s)
Rated lifetime 25000 h
Rating 11.4W
Rating per bulb 5.7W
Series Hue
Software upgrade note When connected to Bluetooth App or Hue Bridge
Software upgradeable Yes
Total luminous flux 940lm
Transfer Standard (Smart Home) ZigBee
Weight 80
Width 45mm
Works with Amazon Alexa Yes

Reviews

Be the first to submit a review

Trustpilot