Philips 871951434344300 Hue Liane LED Wall Spotlight White 900lm 12.2W

MPN
871951434344300
Brand
Philips
EAN-13
8719514343443
Order Code
06-1059
Country of Origin
Poland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £270.00 £229.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Philips Lighting offers the Hue White & Col. Amb. Liane Wandleuchte weiß, an LED wall spotlight with a built-in LED delivering 900 lumens at 12.2 watts. Its features include wireless and remote control, making it ideal for customisable home lighting. This energy-efficient spotlight suits both ambient and task lighting needs indoors.
Type LED wall spotlight
IP Rating IP20
Power 12.2W
12NC Logistic code(s) 929003053201
AC input frequency 50 - 60 Hz
AC input voltage 100-240 V
Base Built-in LED
Bulb lifetime 25000 h
Bulb power 12.2 W
Bulb technology Y
Bulb Type LED (monochrome)
Bulb voltage 24 V
Centerpiece included No
Colour rendering index (Ra) 80
Colour temperature (max) 6500 K
Colour temperature (min) 2000 K
Data exchange Bidirectional (bi)
Depth 31mm
Dimmable Yes
Dimmable with Hue app & switch Yes
Energy consumption per 1000 hours 12 kWh
Energy efficiency class G
Energy efficiency class (old) G
Energy efficiency rating n.rel.
Eye comfort No
Factory colour White
Fitting/cap type Non-changeable bulb(s)
Fixture dimmable Yes
Height 558mm
Housing Material Metal
Included bulb energy efficiency class (old) G
Input Voltage 100-240 V
Interface Bluetooth
International Protection (IP) code IP20
Length 31mm
Light colour White
Light source replaceable No
Lighting style Modern
Luminous Flux 850lm
Material Aluminium
Mobile operating systems supported Android, iOS
Net weight 464g
Number of accessories (max) 12
Number of bulbs 1 bulb(s)
Operating Voltage 230V
Package depth 612mm
Package gross weight 770g
Package height 55mm
Package net weight 470g
Package Type Box
Package weight 774g
Package width 176mm
Product colour White
Product lifespan approx 25000h
Protection Class II
Quantity per pack 1 pc(s)
Rated lifetime 25000 h
Series Hue
Suitable location Office
Total luminous flux 850lm
Transfer Standard (Smart Home) ZigBee
Warranty period 2 year(s)
Weight 466g
Width 107mm
Wi-Fi standards Not supported
Works with IFTTT Yes

Reviews

Be the first to submit a review

Trustpilot