Philips 871951434139500 Hue LED Table Light White 806lm Inc. Dimmer

MPN
871951434139500
Brand
Philips
EAN-13
8719514341395
Order Code
06-1049
Country of Origin
Poland
View Full Product Range (5)

Discontinued


The Philips Lighting 871951434139500 LED table light features sleek design with wireless and remote control capabilities. With 806 lumens, it offers adjustable white ambiance lighting for versatile room settings. Ideal for home interiors, it enhances both functionality and aesthetic appeal.
Type LED table light
Dimmable Yes
12NC Logistic code(s) 929003054101
AC adapter included Yes
AC input frequency 50 - 60 Hz
AC input voltage 50–60 
Base E-27
Batteries included Yes
Bulb lifetime 15000 h
Bulb power 6 W
Bulb technology Y
Bulb Type LED (monochrome)
Bulb(s) included Yes
Cable Length 1.5m
Centerpiece included Yes
Colour White
Colour temperature (max) 6500 K
Colour temperature (min) 2200 K
Compatible bulb energy efficiency classes (old) A, A+, A++, B, C, D, E
Data exchange Bidirectional (bi)
Depth 268mm
Diffused light effect Yes
Dimmable with Hue app & switch Yes
Dimmable with remote control Yes
Energy efficiency class F
Equivalent bulb power 60 W
Eye comfort Yes
Fitting/cap type E27
Fixture dimmable Yes
Height 192mm
Housing Material Glass
Hue dimmer switch included Yes
Included bulb energy efficiency class (old) F
Input Voltage 50-60 Hz
Interface Bluetooth
International Protection (IP) code IP20
IP Rating IP20
Length 268mm
Light colour White
Light source replaceable Yes
Lighting style Modern
Luminous Flux 800lm
Material Glass
Net weight 1.42kg
Number of accessories (max) 12
Number of bulbs 1 bulb(s)
Operating Voltage 230V
Package depth 365mm
Package gross weight 2.2kg
Package height 245mm
Package net weight 1.42kg
Package width 317mm
Portable No
Power 8W
Product colour White
Product lifespan approx 25000h
Protection Class II
Quantity per pack 1 pc(s)
Rated lifetime 15000 h
Replacement bulb power (max) 15 W
Series Hue
Suitable for light type Ambience
Suitable location Bedroom, Living room
Total luminous flux 800lm
Transfer Standard (Smart Home) ZigBee
Upgradeable with Philips HUE bridge Yes
Weight 1415g
Width 268mm
Zigbee Light Link Yes

Trustpilot