Philips 8719514338623 Hue LED Ceiling Light 16M Colours Bluetooth

Order Code:

06-1037

Brand: Philips MPN: 8719514338623

Discontinued


Philips Lighting manufactures the Hue LED ceiling light with model number 8719514338623, equipped with GU10 5.7 W LED lights. This product offers wireless control for easy management and is typically used as a modern lighting solution for various indoor spaces. The Philips Lighting 8719514338623 LED ceiling light, available in 1 piece, can be operated via remote control for added convenience.
Type LED ceiling light
Colour White
Dimmable Yes
Power 5.7W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Base GU10
Bulb Type LED (monochrome)
Colour Rendering Index 80
Data exchange Bidirectional (bi)
Height 90mm
Length 100mm
Luminous Flux 350lm
Material Plastic
Product lifespan approx 15000h
Recess depth 100mm
Series Hue
Total luminous flux 350lm
Transfer Standard (Smart Home) ZigBee
Width 90mm

Trustpilot