Philips 871951432459600 LED Teardrop 5.9W E14 2200-2700K Dimmable Lamp

MPN
871951432459600
Brand
Philips
EAN-13
8719514324596
Order Code
06-1025
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £10.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Philips Lighting 871951432459600 LED bulb offers a warm white light with a teardrop shape and consumes 5.9 watts, equivalent to a 60-watt traditional bulb. This monochrome LED bulb has an E14 fitting and is ideal for creating a cosy atmosphere in living spaces. Typically used in table lamps and ceiling fixtures, it combines energy efficiency with classic aesthetics.
Type Teardrop shape
Colour Clear
Dimmable Yes
Base E14
Operating Voltage 230V
12NC Logistic code(s) 929003014101
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 40mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 5.9 W
Bulb shape Luster bulb
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
Colour rendering 922
Colour Rendering Index 90 Ra
colour Rendering Index (CRI) 90
Colour temperature (max) 2700 K
Colour temperature (min) 2200 K
Colour Temperature Range 2200K
Current Consumption 40mA
Depth 80mm
Diameter 45mm
Dim (Ø x L) 45 mm x 80 mm
EAN/UPC/GTIN (packaging) 8719514324596
Energy efficiency class D
Energy efficiency class (old) D
Energy efficiency rating D (A - G)
EOC code 871951432459600
Equivalent bulb power 60 W
Equivalent to power rating 60W
Eye comfort Yes
Finish type Clear
Fitting/cap type E14
Glass colour Transparent
Glass type Clear
Height 8mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 80mm
Light colour Warm glow
Light distribution Non-directional
Luminous efficacy 136 lm/W
Luminous Flux 810.0000000000000lm
Material Glass
Number of switch cycles 20000
Operated via CB
Package depth 5.3mm
Package gross weight 40g
Package height 12.7mm
Package net weight 20g
Package width 6.3mm
Placement supported Indoor
Power Factor 0.6
Product lifespan approx 15000h
Product title LED classic 60W P45 E14 WGD90 CL SRT4
Quantity per pack 1 pc(s)
Radiation Angle 0°
Rated lifetime 15000 h
Rated luminous flux 810lm
Rated power 5.9 W
Rating 5.9W
Start-up time 0.5 s
Version clear
Warm-up time to 60% light 0.5 s
Weight 18g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot