Philips 871951432455800 LED Candle E14 5.9W Warm White Clear 1pc

MPN
871951432455800
Brand
Philips
EAN-13
8719514324558
Order Code
06-1023
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £9.88 £8.40
10+ £7.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Philips Lighting's LED bulb model 871951432455800 is a 5.9 W warm white light, equivalent to a 60 W traditional bulb with a candle shape, sized at 35 mm x 97 mm. This LED (monochrome) bulb features an E14 fitting, ideal for decorative fixtures in cosy residential settings. It is part of the energy-efficient WarmGlow range, known for offering a comfortable, warm light.
Type Candle shape
Colour Clear
Dimmable Yes
Base E14
Operating Voltage 230V
12NC Logistic code(s) 929003013901
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 40mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 5.9 W
Bulb shape Candle
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
Colour rendering 922
Colour Rendering Index 90 Ra
colour Rendering Index (CRI) 90
Colour temperature (max) 2700 K
Colour temperature (min) 2200 K
Colour Temperature Range 2200K
Current Consumption 40mA
Depth 97mm
Diameter 35mm
Dim (Ø x L) 35 mm x 97 mm
EAN/UPC/GTIN (packaging) 8719514324558
Energy efficiency class D
Energy efficiency class (old) D
Energy efficiency rating D (A - G)
EOC code 871951432455800
Equivalent bulb power 60 W
Equivalent to power rating 60W
Eye comfort Yes
Finish type Clear
Fitting/cap type E14
Glass colour Transparent
Glass type Clear
Height 9.7mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 97mm
Light colour Warm glow
Light distribution Non-directional
Luminous efficacy 136 lm/W
Luminous Flux 810.0000000000000lm
Material Glass
Number of switch cycles 20000
Operated via CB
Package depth 4.6mm
Package gross weight 30g
Package height 14.6mm
Package net weight 10g
Package width 6.3mm
Placement supported Indoor
Power Factor 0.6
Product lifespan approx 15000h
Product title LED classic 60W B35 E14 CL WGD90 SRT4
Quantity per pack 1 pc(s)
Radiation Angle 0°
Rated lifetime 15000 h
Rated luminous flux 810lm
Rated power 5.9 W
Rating 5.9W
Start-up time 0.5 s
Version clear
Warm-up time to 60% light 45 s
Weight 14g
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot