Philips 871951432447300 LED Candle Lamp E14 3.4W Warm White Matte

MPN
871951432447300
Brand
Philips
EAN-13
8719514324473
Order Code
06-1019
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £7.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Philips Lighting 871951432447300 LED (monochrome) bulb, measuring 45 mm by 80 mm, offers a warm white glow equivalent to a 40 W bulb while consuming only 3.4 W. Its teardrop shape with an E14 base is ideal for energy-efficient lighting in chandeliers and decorative fixtures. This product provides a classic warm glow, suitable for creating inviting atmospheres in homes and hospitality spaces.
Type Teardrop shape
Colour White
Dimmable Yes
Base E14
Operating Voltage 230V
12NC Logistic code(s) 929003013501
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 24mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 3.4 W
Bulb shape Luster bulb
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
Colour rendering 922
Colour Rendering Index 90 Ra
colour Rendering Index (CRI) 90
Colour temperature (max) 2700 K
Colour temperature (min) 2200 K
Colour Temperature Range 2200K
Current Consumption 40mA
Depth 80mm
Diameter 45mm
Dim (Ø x L) 45 mm x 80 mm
EAN/UPC/GTIN (packaging) 8719514324473
Energy efficiency class D
Energy efficiency class (old) D
Energy efficiency rating D (A - G)
EOC code 871951432447300
Equivalent bulb power 40 W
Equivalent to power rating 40W
Eye comfort Yes
Fitting/cap type E14
Glass type Matt
Height 8mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 80mm
Light colour Warm glow
Light distribution Non-directional
Luminous efficacy 138 lm/W
Luminous Flux 470 lm
Material Glass
Number of switch cycles 20000
Operated via CB
Package depth 5.3mm
Package gross weight 40g
Package height 12.7mm
Package net weight 20g
Package width 6.3mm
Placement supported Indoor
Power Factor 0.6
Product lifespan approx 15000h
Product title LED classic 40W P45 E14 FR WGD90 SRT4
Quantity per pack 1 pc(s)
Rated lifetime 15000 h
Rated luminous flux 475lm
Rated power 3.4 W
Rating 3.4W
Start-up time 0.5 s
Version matte
Warm-up time to 60% light 0.5 s
Weight 18g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot