Philips 871951432441100 LED Lamp 3.4W Warm White E-27 Clear 1 pc

MPN
871951432441100
Brand
Philips
EAN-13
8719514324411
Order Code
06-1017
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £6.40
10+ £5.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The Philips Lighting LED bulb features a classic teardrop shape and provides a warm white light equivalent to a 40 W traditional bulb, using only 3.4 W of power. This energy-efficient, E-27 base bulb is suited for general household lighting applications. It's ideal for use in fixtures where a warm, inviting ambiance is desired.
Type Teardrop shape
Colour Clear
Dimmable Yes
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929003013201
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 24mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 3.4 W
Bulb shape Luster bulb
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
Colour rendering 922
Colour Rendering Index 90 Ra
colour Rendering Index (CRI) 90
Colour temperature (max) 2700 K
Colour temperature (min) 2200 K
Colour Temperature Range 2200K
Current Consumption 20mA
Depth 78mm
Diameter 45mm
Dim (Ø x L) 45 mm x 78 mm
EAN/UPC/GTIN (packaging) 8719514324411
Energy efficiency class D
Energy efficiency class (old) D
Energy efficiency rating D (A - G)
EOC code 871951432441100
Equivalent bulb power 40 W
Equivalent to power rating 40W
Eye comfort Yes
Finish type Clear
Fitting/cap type E27
Glass colour Transparent
Glass type Clear
Height 78mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 78mm
Light colour Warm glow
Light distribution Non-directional
Luminous efficacy 138 lm/W
Luminous Flux 470 lm
Material Glass
Number of switch cycles 20000
Operated via CB
Package depth 5.3mm
Package gross weight 40g
Package height 12.7mm
Package net weight 20g
Package width 6.3mm
Placement supported Indoor
Power Factor 0.6
Product lifespan approx 15000h
Product title LED classic 40W P45 E27 CL WGD90 SRT4
Quantity per pack 1 pc(s)
Rated lifetime 15000 h
Rated luminous flux 475lm
Rated power 3.4 W
Rating 3.4W
Start-up time 0.5 s
Version clear
Warm-up time to 60% light 45 s
Weight 18g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot