Philips 871951432429900 LED Candle 3.4W Warm White E14 Matte Finish

MPN
871951432429900
Brand
Philips
EAN-13
8719514324299
Order Code
06-1009
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £5.99
10+ £5.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

Philips Lighting offers the 871951432429900 LED (monochrome) E14 candle shape bulb known as the Classic WarmGlow LED B35. This energy-efficient LED bulb, rated at 3.4 watts and equivalent to 40 watts, emits a warm white light suitable for creating cosy atmospheres. It is ideal for decorative fixtures in homes, such as chandeliers or wall sconces.
Type Candle shape
Colour White
Dimmable Yes
Base E14
Operating Voltage 230V
12NC Logistic code(s) 929003012601
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 24mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 3.4 W
Bulb shape Candle
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
Colour rendering 927
Colour Rendering Index 90 Ra
colour Rendering Index (CRI) 90
Colour temperature (max) 2700 K
Colour temperature (min) 2200 K
Colour Temperature Range 2700K
Depth 97mm
Diameter 35mm
Dim (Ø x L) 35 mm x 99 mm
EAN/UPC/GTIN (packaging) 8719514324299
Energy efficiency class D
Energy efficiency class (old) D
Energy efficiency rating D (A - G)
EOC code 871951432429900
Equivalent bulb power 40 W
Equivalent to power rating 40W
Eye comfort Yes
Fitting/cap type E14
Glass type Matt
Height 9.7mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 99mm
Light colour Warm glow
Light distribution Non-directional
Luminous efficacy 138 lm/W
Luminous Flux 475.0000000000000lm
Material Glass
Number of switch cycles 20000
Operated via CB
Package depth 4.6mm
Package gross weight 30g
Package height 14.6mm
Package net weight 10g
Package width 6.3mm
Placement supported Indoor
Power Factor 0.6
Product lifespan approx 15000h
Product title LED classic 40W B35 E14 FR WGD90 SRT4
Quantity per pack 1 pc(s)
Radiation Angle 0°
Rated lifetime 15000 h
Rated luminous flux 475lm
Rated power 3.4 W
Rating 3.4W
Start-up time 0.5 s
Version matte
Warm-up time to 60% light 0.5 s
Weight 14g
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot