Philips 871951432415200 LED Candle E14 2.5W Warm White Clear 1 pc

MPN
871951432415200
Brand
Philips
EAN-13
8719514324152
Order Code
06-0999
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £5.16
10+ £4.87
50+ £4.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The Philips Lighting 871951432415200 LED (monochrome) is a warm white candle-shaped bulb with an E14 base, using 2.5 watts to provide the equivalent of 25 watts of light. This energy-efficient LED bulb is ideal for creating a cosy atmosphere in living rooms or dining areas. Perfect for decorative lighting fixtures, it offers the WarmGlow effect for adjustable ambience.
Type Candle shape
Colour Clear
Dimmable Yes
Base E14
Operating Voltage 230V
12NC Logistic code(s) 929003011901
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 15mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 2.5 W
Bulb shape Candle
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
Colour rendering 922
Colour Rendering Index 90 Ra
colour Rendering Index (CRI) 90
Colour temperature (max) 2700 K
Colour temperature (min) 2200 K
Colour Temperature Range 2200K
Current Consumption 14mA
Depth 97mm
Diameter 35mm
Dim (Ø x L) 35 mm x 97 mm
EAN/UPC/GTIN (packaging) 8719514324152
Energy efficiency class D
Energy efficiency class (old) D
Energy efficiency rating D (A - G)
EOC code 871951432415200
Equivalent bulb power 25 W
Equivalent to power rating 25W
Eye comfort Yes
Finish type Clear
Fitting/cap type E14
Glass colour Transparent
Glass type Clear
Height 9.7mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 97mm
Light colour Warm glow
Light distribution Non-directional
Luminous efficacy 136 lm/W
Luminous Flux 270.0000000000000lm
Material Glass
Number of switch cycles 20000
Operated via CB
Package depth 4.6mm
Package gross weight 30g
Package height 14.6mm
Package net weight 10g
Package width 6.3mm
Placement supported Indoor
Power Factor 0.6
Product lifespan approx 15000h
Product title LED classic 25W B35 E14 CL WGD90 SRT4
Quantity per pack 1 pc(s)
Radiation Angle 0°
Rated lifetime 15000 h
Rated luminous flux 340lm
Rated power 2.5 W
Rating 2.5W
Start-up time 0.5 s
Version clear
Warm-up time to 60% light 45 s
Weight 14g
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot