Philips 871951432411400 LED Warm White 11.5W E27 100W Equivalent

MPN
871951432411400
Brand
Philips
EAN-13
8719514324114
Order Code
06-0997
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £11.85 £10.08
10+ £9.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

Philips Lighting offers the LED classic WarmGlow Lamp, a 11.5 W bulb that provides an equivalent brightness to a traditional 100 W bulb. This warm white, pear-shaped LED light is designed for E-27 sockets and is suitable for energy-efficient home lighting applications. Its dimensions are 60 mm in diameter and 108 mm in length, making it ideal for standard light fixtures.
Type Pear shape
Colour White
Dimmable Yes
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929003011701
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 55mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 10.5 W
Bulb shape A-Shape
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
Colour rendering 922
Colour Rendering Index 90 Ra
colour Rendering Index (CRI) 90
Colour temperature (max) 2700 K
Colour temperature (min) 2200 K
Colour Temperature Range 2200K
Current Consumption 24mA
Depth 108mm
Diameter 60mm
Dim (Ø x L) 60 mm x 108 mm
EAN/UPC/GTIN (packaging) 8719514324114
Energy efficiency class D
Energy efficiency class (old) D
Energy efficiency rating D (A - G)
EOC code 871951432411400
Equivalent bulb power 100 W
Equivalent to power rating 100W
Eye comfort Yes
Fitting/cap type E27
Glass type Matt
Height 10.8mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 108mm
Light colour Warm glow
Light distribution Non-directional
Luminous efficacy 144 lm/W
Luminous Flux 1521 lm
Material Glass
Number of switch cycles 20000
Operated via CB
Package depth 6.5mm
Package gross weight 50g
Package height 14.6mm
Package net weight 30g
Package width 6.3mm
Placement supported Indoor
Power Factor 0.9
Product lifespan approx 15000h
Product title LED classic 100W A60 E27 FR WGD90 SRT4
Quantity per pack 1 pc(s)
Rated lifetime 15000 h
Rated luminous flux 1560lm
Rated power 10.5 W
Rating 11.5W
Start-up time 0.5 s
Version matte
Warm-up time to 60% light 0.5 s
Weight 30g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot