Philips 871951432403900 LED 7.9W Warm White E-27 60x104mm 1pc

MPN
871951432403900
Brand
Philips
EAN-13
8719514324039
Order Code
06-0993
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £9.25
10+ £8.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Philips Lighting's LED classic WarmGlow Lamp is an energy-efficient bulb equivalent to a 75 W incandescent, delivering warm white light. This monochrome LED bulb has an E-27 base and measures 60 mm by 104 mm, ideal for standard lighting fixtures. It is perfect for creating a cosy atmosphere in living spaces like lounges and bedrooms.
Type Pear shape
Colour White
Dimmable Yes
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929003011301
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 49mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 7.2 W
Bulb shape A-Shape
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
Colour rendering 922
Colour Rendering Index 90 Ra
colour Rendering Index (CRI) 90
Colour temperature (max) 2700 K
Colour temperature (min) 2200 K
Colour Temperature Range 2200K
Current Consumption 24mA
Depth 104mm
Diameter 60mm
Dim (Ø x L) 60 mm x 104 mm
EAN/UPC/GTIN (packaging) 8719514324039
Energy efficiency class D
Energy efficiency class (old) D
Energy efficiency rating D (A - G)
EOC code 871951432403900
Equivalent bulb power 75 W
Equivalent to power rating 75W
Eye comfort Yes
Fitting/cap type E27
Glass type Matt
Height 10.4mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 104mm
Light colour Warm glow
Light distribution Non-directional
Luminous efficacy 146 lm/W
Luminous Flux 1055 lm
Material Glass
Number of switch cycles 20000
Operated via CB
Package depth 6.5mm
Package gross weight 50g
Package height 14.6mm
Package net weight 30g
Package width 6.3mm
Placement supported Indoor
Power Factor 0.6
Product lifespan approx 15000h
Product title LED classic 75W A60 E27 FR WGD90 SRT4
Quantity per pack 1 pc(s)
Rated lifetime 15000 h
Rated luminous flux 1080lm
Rated power 7.2 W
Rating 7.9W
Start-up time 0.5 s
Version matte
Warm-up time to 60% light 0.5 s
Weight 30g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot