Philips Lighting produces the LED classic WarmGlow Lampe, a 7.9 W LED bulb equivalent to 75 W, emitting warm white light. Designed in a pear shape with dimensions 60 mm in diameter and 104 mm in length, this LED (monochrome) bulb serves as an energy-efficient replacement for traditional incandescent bulbs. It is ideal for general-purpose lighting applications requiring a standard E-27 fitting.
| Type |
Pear shape |
| Colour |
Clear |
| Dimmable |
Yes |
| Base |
E-27 |
| Operating Voltage |
230V |
| 12NC Logistic code(s) |
929003011101 |
| AC input frequency |
50 - 60 Hz |
| AC input voltage |
220-240 V |
| Bulb current |
49mA |
| Bulb lifetime |
15000 h |
| Bulb lifetime (@ 2.7 hrs/day) |
15 year(s) |
| Bulb power |
7.2 W |
| Bulb shape |
A-Shape |
| Bulb Type |
LED |
| Circuits |
20000 |
| Colour consistency (SDCM) |
6 |
| Colour rendering |
922 |
| Colour Rendering Index |
90 Ra |
| colour Rendering Index (CRI) |
90 |
| Colour temperature (max) |
2700 K |
| Colour temperature (min) |
2200 K |
| Colour Temperature Range |
2200K |
| Current Consumption |
40mA |
| Depth |
104mm |
| Diameter |
60mm |
| Dim |
(Ø x L) 60 mm x 104 mm |
| EAN/UPC/GTIN (packaging) |
8719514323995 |
| Energy efficiency class |
D |
| Energy efficiency class (old) |
D |
| Energy efficiency rating |
D (A - G) |
| EOC code |
871951432399500 |
| Equivalent bulb power |
75 W |
| Equivalent to power rating |
75W |
| Eye comfort |
Yes |
| Finish type |
Clear |
| Fitting/cap type |
E27 |
| Glass colour |
Transparent |
| Glass type |
Clear |
| Height |
10.4mm |
| Input frequency |
50 - 60 Hz |
| Input Voltage |
220 - 240 V |
| Instant full light |
Yes |
| Length |
104mm |
| Light colour |
Warm glow |
| Light distribution |
Non-directional |
| Luminous efficacy |
146 lm/W |
| Luminous Flux |
1055 lm |
| Number of switch cycles |
20000 |
| Operated via |
CB |
| Package depth |
6.5mm |
| Package gross weight |
50g |
| Package height |
14.6mm |
| Package net weight |
30g |
| Package width |
6.3mm |
| Placement supported |
Indoor |
| Power Factor |
0.6 |
| Product lifespan approx |
15000h |
| Product title |
LED classic 75W A60 E27 CL WGD90 SRT4 |
| Quantity per pack |
1 pc(s) |
| Rated lifetime |
15000 h |
| Rated luminous flux |
1080lm |
| Rated power |
7.2 W |
| Rating |
7.9W |
| Start-up time |
0.5 s |
| Version |
clear |
| Warm-up time to 60% light |
0.5 s |
| Weight |
30g |
| Width |
6mm |